
E3032S.41.86 | |
|---|---|
DigiKey Part Number | E3032S-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3032S.41.86 |
Description | CABLE 2COND 18AWG NATURAL 50' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Natural 18 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.156" (3.96mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Natural | |
Ratings | ASTM B-3 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $136.15000 | $136.15 |
| 2 | $129.61000 | $259.22 |
| 3 | $125.98000 | $377.94 |
| 5 | $121.48000 | $607.40 |
| 7 | $118.60143 | $830.21 |
| 10 | $115.61900 | $1,156.19 |
| 25 | $108.23440 | $2,705.86 |
| 50 | $102.91840 | $5,145.92 |
| 100 | $97.81780 | $9,781.78 |

