
E3004S.41.86 | |
---|---|
DigiKey Part Number | E3004S-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3004S.41.86 |
Description | CABLE 4COND 22AWG NATURAL 50' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Natural 22 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.139" (3.53mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Natural | |
Ratings | ASTM B-3 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $122.18000 | $122.18 |
2 | $116.39000 | $232.78 |
3 | $113.09333 | $339.28 |
5 | $109.07400 | $545.37 |
7 | $106.48429 | $745.39 |
10 | $103.80300 | $1,038.03 |
25 | $97.18880 | $2,429.72 |
50 | $92.41980 | $4,620.99 |
100 | $87.84540 | $8,784.54 |