
E1514S.41.03 | |
|---|---|
DigiKey Part Number  | CE1514SR-100-ND  | 
Manufacturer  | Encore Wire  | 
Manufacturer Product Number  | E1514S.41.03  | 
Description  | CABLE 4COND 16AWG RED 100'  | 
Customer Reference  | |
Detailed Description  | 4 Conductor Multi-Conductor Cable Red 16 AWG 100.0' (30.5m)  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Cable Type  | ||
Number of Conductors  | 4  | |
Wire Gauge  | ||
Conductor Strand  | Solid  | |
Conductor Material  | Copper, Annealed Bare  | |
Jacket (Insulation) Material  | ||
Jacket (Insulation) Diameter  | 0.202" (5.13mm)  | |
Shield Type  | -  | |
Length  | 100.0' (30.5m)  | |
Jacket Color  | Red  | |
Ratings  | ASTM B-3  | |
Features  | Rip Cord  | |
Voltage  | 300 V  | |
Operating Temperature  | -20°C ~ 75°C  | |
Usage  | Alarm, Safety  | |
Jacket (Insulation) Thickness  | 0.0150" (0.381mm)  | |
Conductor Insulation  | Poly-Vinyl Chloride (PVC)  | |
Shield Material  | -  | |
Shield Coverage  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $501.99000 | $501.99 | 
| 2 | $477.84500 | $955.69 | 
| 3 | $464.16333 | $1,392.49 | 
| 5 | $447.42800 | $2,237.14 | 
| 7 | $436.67857 | $3,056.75 | 
| 10 | $425.52300 | $4,255.23 | 
| 25 | $397.92920 | $9,948.23 | 
| 50 | $378.03880 | $18,901.94 | 
| 100 | $358.94300 | $35,894.30 | 




