
E1032S.30.02 | |
|---|---|
DigiKey Part Number | CE1032W-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1032S.30.02 |
Description | CABLE 2COND 18AWG WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.156" (3.96mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | White | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,411.91000 | $1,411.91 |
| 2 | $1,343.25500 | $2,686.51 |
| 3 | $1,304.38000 | $3,913.14 |
| 5 | $1,256.75200 | $6,283.76 |
| 7 | $1,226.17571 | $8,583.23 |
| 10 | $1,194.41300 | $11,944.13 |
| 25 | $1,115.85760 | $27,896.44 |
| 50 | $1,059.18700 | $52,959.35 |

