
CP5.30.07 | |
|---|---|
DigiKey Part Number | CCP5BL-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | CP5.30.07 |
Description | CABLE CAT5E 8COND 24AWG BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Blue 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.180" (4.57mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Blue | |
Ratings | - | |
Features | Flame Retardant, Rip Cord | |
Operating Temperature | -10°C ~ 60°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Fluoropolymer | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,592.32000 | $2,592.32 |
| 2 | $2,465.38000 | $4,930.76 |
| 3 | $2,393.52667 | $7,180.58 |
| 5 | $2,305.45600 | $11,527.28 |
| 7 | $2,248.88571 | $15,742.20 |
| 10 | $2,190.13400 | $21,901.34 |
| 25 | $2,044.77920 | $51,119.48 |






