Image for CP5.30.03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP5.30.03

DigiKey Part Number
CP5.30.03-ND
Manufacturer
Encore Wire
Manufacturer Product Number
CP5.30.03
Description
CABLE CAT5E 8COND 24AWG RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Red 24 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.180" (4.57mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Red
Ratings
-
Features
Flame Retardant, Rip Cord
Operating Temperature
-10°C ~ 60°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
-
Conductor Insulation
Fluoropolymer
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$2.24743$2,247.43
Manufacturers Standard Package
Alternate Color
CABLE CAT5E 8COND 24AWG WHITE
In-Stock: 0
Unit Price: $2.51446
CABLE CAT5E 8COND 24AWG BLUE
In-Stock: 1
Unit Price: $2,592.32000
CABLE CAT5E 8COND 24AWG YELLOW
In-Stock: 0
Unit Price: $2.51446
CABLE CAT5E 8COND 24AWG GREEN
In-Stock: 0
Unit Price: $2.51446
CABLE CAT5E 8COND 24AWG GRAY
In-Stock: 0
Unit Price: $2.51446