cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8028.41.02

DigiKey Part Number
C8028W-41-25-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C8028.41.02
Description
CABLE COAXIAL RG-59 18AWG 25'
Customer Reference
Detailed Description
Coaxial Cable 18 AWG (0.82mm²) RG-59 25.0' (7.62m) 71 Ohms
Product Attributes
Type
Description
Select All
Category
Manufacturer
Encore Wire
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-59
Wire Gauge
18 AWG (0.82mm²)
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.238" (6.05mm)
Shield Type
Braid
Impedance
71 Ohms
Length
25.0' (7.62m)
Jacket Color
White
Usage
CCTV
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Solid Polyethylene (PE)
Dielectric Diameter
0.144" (3.66mm)
Shield Material
Copper, Bare
Shield Coverage
95%
VoP, Velocity of Propagation
78.0
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$215.51000$215.51
5$176.29600$881.48
10$137.12900$1,371.29
Manufacturers Standard Package
Alternate Length
CABLE COAXIAL RG-59 18AWG 1000'
In-Stock: 2000
Unit Price: $25.11657
CABLE COAXIAL RG-59 18AWG 250'
In-Stock: 0
Unit Price: $2,092.66000
CABLE COAXIAL RG-59 18AWG 100'
In-Stock: 0
Unit Price: $851.60000
CABLE COAXIAL RG-59 18AWG 50'
In-Stock: 2
Unit Price: $449.06000