
C8028.41.02 | |
---|---|
DigiKey Part Number | C8028W-41-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C8028.41.02 |
Description | CABLE COAXIAL RG-59 18AWG 100' |
Customer Reference | |
Detailed Description | Coaxial Cable 18 AWG (0.82mm²) RG-59 100.0' (30.48m) 71 Ohms |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-59 | |
Wire Gauge | 18 AWG (0.82mm²) | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.238" (6.05mm) | |
Shield Type | Braid | |
Impedance | 71 Ohms | |
Length | 100.0' (30.48m) | |
Jacket Color | White | |
Usage | CCTV | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Solid Polyethylene (PE) | |
Dielectric Diameter | 0.144" (3.66mm) | |
Shield Material | Copper, Bare | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 78.0 | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $851.60000 | $851.60 |
5 | $696.77200 | $3,483.86 |
10 | $541.93700 | $5,419.37 |



