C3065.xx.86
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3065.41.86

DigiKey Part Number
C3065-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C3065.41.86
Description
CABLE 6COND 18AWG NATURAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Natural 18 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
7/26
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.230" (5.84mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Natural
Ratings
ASTM B-3
Features
Drain Wire, Rip Cord
Voltage
150 V
Operating Temperature
0°C ~ 75°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Factory Stock: 19,000
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1,000$11.00688$11,006.88
2,000$10.45390$20,907.80
3,000$10.14072$30,422.16
5,000$9.75659$48,782.95
7,000$9.59736$67,181.52
Manufacturers Standard Package