C2516A.xx.10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2516A.41.10

DigiKey Part Number
C2516AG-500-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C2516A.41.10
Description
CABLE 2COND 22AWG GRAY SHLD 500'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 22 AWG Foil 500.0' (152.4m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.137" (3.48mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Gray
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,804.45000$1,804.45
2$1,716.42500$3,432.85
3$1,666.64000$4,999.92
5$1,605.61200$8,028.06
7$1,566.41286$10,964.89
10$1,525.71100$15,257.11
25$1,424.99920$35,624.98
50$1,352.34840$67,617.42
Manufacturers Standard Package