
C2462A.41.10 | |
---|---|
DigiKey Part Number | C2462-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2462A.41.10 |
Description | CABLE 3COND 24AWG GRAY 50' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 24 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.163" (4.14mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $201.52000 | $201.52 |
2 | $191.89000 | $383.78 |
3 | $186.42667 | $559.28 |
5 | $179.77000 | $898.85 |
7 | $175.49429 | $1,228.46 |
10 | $171.05300 | $1,710.53 |
25 | $160.08600 | $4,002.15 |
50 | $152.18340 | $7,609.17 |
100 | $144.60000 | $14,460.00 |