3 Conductor Multi-Conductor Cable Gray 24 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2462A.41.10

DigiKey Part Number
C2462-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C2462A.41.10
Description
CABLE 3COND 24AWG GRAY 100'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Gray 24 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Annealed Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.163" (4.14mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Gray
Ratings
ASTM B-33
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
Value Added Item
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$383.78000$383.78
2$365.32000$730.64
3$354.89333$1,064.68
5$342.13000$1,710.65
7$333.93429$2,337.54
10$325.43200$3,254.32
25$304.40280$7,610.07
50$289.24560$14,462.28
100$274.69760$27,469.76
Manufacturers Standard Package