4 Conductor Multi-Conductor Cable Gray 20 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1331A.41.10

DigiKey Part Number
C1331-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C1331A.41.10
Description
CABLE 4COND 20AWG GRAY SHLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 20 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.230" (5.84mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Audio-Video, Home
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Factory Stock: 81,000
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$3,656.72000$3,656.72
2$3,476.86500$6,953.73
3$3,375.06333$10,125.19
5$3,250.28200$16,251.41
7$3,170.11286$22,190.79
10$3,086.85800$30,868.58
25$2,880.81840$72,020.46
Manufacturers Standard Package
Alternate Length
CABLE 4COND 20AWG GRAY SHLD 100'
In-Stock: 7
Unit Price: $519.29000