C1202-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1202.41.01

DigiKey Part Number
C1202-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C1202.41.01
Description
CABLE MIC 2COND 18AWG BLACK
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
2 Conductor Microphone Cable Black 18 AWG Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
41/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.295" (7.49mm)
Shield Type
Braid
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 60°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Rubber
Shield Material
Copper, Tinned
Shield Coverage
80%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,000
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1,000$8.85254$8,852.54
2,000$8.40921$16,818.42
3,000$8.15817$24,474.51
5,000$7.85030$39,251.50
7,000$7.65249$53,567.43
10,000$7.59465$75,946.50
Manufacturers Standard Package
Alternate Length
CABLE MIC 2COND 18AWG BLACK 500'
In-Stock: 0
Unit Price:
CABLE MIC 2COND 18AWG BLACK 100'
In-Stock: 0
Unit Price: $1,751.96000