
C1164.41.01 | |
---|---|
DigiKey Part Number | W302-41-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1164.41.01 |
Description | CABLE COAXIAL RG-62 22AWG 1000' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 22 AWG (0.32mm²) RG-62 1000.0' (304.80m) 93 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-62 | |
Wire Gauge | 22 AWG (0.32mm²) | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.242" (6.15mm) | |
Shield Type | Braid | |
Impedance | 93 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | Black | |
Usage | Network, RF Signal | |
Features | - | |
Conductor Material | Steel, Copper Coated | |
Dielectric Material | Semi Solid Polyethylene (SSP) | |
Dielectric Diameter | 0.144" (3.66mm) | |
Shield Material | Copper, Bare | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 84.0 | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.29895 | $4,298.95 |