
C1106.41.01 | |
|---|---|
DigiKey Part Number | C1106-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1106.41.01 |
Description | CABLE COAXIAL RG-59 23AWG 100' |
Customer Reference | |
Detailed Description | Coaxial Cable 23 AWG RG-59 100.0' (30.48m) 73 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Coaxial | |
Cable Group | RG-59 | |
Wire Gauge | 23 AWG | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.242" (6.15mm) | |
Shield Type | Braid | |
Impedance | 73 Ohms | |
Length | 100.0' (30.48m) | |
Jacket Color | Black | |
Usage | RF Signal, Video | |
Features | - | |
Conductor Material | Steel, Copper Coated | |
Dielectric Material | Solid Polyethylene (PE) | |
Dielectric Diameter | 0.146" (3.71mm) | |
Shield Material | Copper, Bare | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | - |


