
C0610A.41.10 | |
---|---|
DigiKey Part Number | C0610A.41.10-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0610A.41.10 |
Description | MULTI-PAIR 30COND 24AWG GRAY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 (15 Pair Twisted) Conductor Multi-Pair Cable Gray 24 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 30 (15 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.410" (10.41mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25,000 | $26.80532 | $670,133.00 |