C045xA.xx.10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0453A.41.10

DigiKey Part Number
C0453AG-50-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C0453A.41.10
Description
CABLE 3COND 20AWG GRAY SHLD 50'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Gray 20 AWG Foil 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Annealed Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.217" (5.51mm)
Shield Type
Foil
Length
50.00' (15.24m)
Jacket Color
Gray
Ratings
ASTM B-33
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0370" (0.940mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$550.05000$550.05
5$450.06200$2,250.31
10$350.04300$3,500.43
Manufacturers Standard Package