18 AWG Hook-Up Wire 16/30 Pink 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76502.18.13

DigiKey Part Number
C76502P-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
76502.18.13
Description
HOOK-UP STRND 18AWG PINK 100'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Pink 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.110" (2.79mm)
Jacket (Insulation) Thickness
0.031" (0.80mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1335, ASTM B-8
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP STRND 18AWG PINK
In-Stock: 0
Unit Price: $0.96772
HOOK-UP STRND 18AWG PINK 50'
In-Stock: 0
Unit Price: