0xxx.7x.01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0xxx.7x.01
01513.70.01

02547.70.01

DigiKey Part Number
6135-02547.70.01-ND
Manufacturer
Encore Wire
Manufacturer Product Number
02547.70.01
Description
CORD 16AWG NEMA 5-15P TO CBL 6'
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black NEMA 5-15P To Cable SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Encore Wire
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Leads
1st Connector
NEMA 5-15P
2nd Connector
Cable
Number of Conductors
3
Cord Type
SJT
Wire Gauge
16 AWG
Shielding
-
Length
6.00' (1.83m)
Approval Agency Marking
CSA, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
13A
Operating Temperature
60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$62.49000$62.49
10$53.08400$530.84
25$49.75880$1,243.97
50$47.38240$2,369.12
100$45.12030$4,512.03
250$42.29616$10,574.04
500$40.27856$20,139.28
1,000$38.35801$38,358.01
Manufacturers Standard Package