
| 01821.41.01 | |
|---|---|
| DigiKey Part Number | 01821.41.01-ND | 
| Manufacturer | Encore Wire | 
| Manufacturer Product Number | 01821.41.01 | 
| Description | CABLE 4COND 4AWG BLACK | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 4 Conductor Multi-Conductor Cable Black 4 AWG 1000.0' (304.8m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Spool | |
| Part Status | Active | |
| Cable Type | ||
| Number of Conductors | 4 | |
| Wire Gauge | ||
| Conductor Strand | 119/25 | |
| Conductor Material | Copper, Bare | |
| Jacket (Insulation) Material | ||
| Jacket (Insulation) Diameter | 1.010" (25.65mm) | |
| Shield Type | - | |
| Length | 1000.0' (304.8m) | |
| Jacket Color | Black | |
| Ratings | - | |
| Features | - | |
| Voltage | 600 V | |
| Operating Temperature | -40°C ~ 90°C | |
| Usage | Cord and Cordset | |
| Jacket (Insulation) Thickness | 0.0500" (1.270mm) | |
| Conductor Insulation | Ethylene Propylene Terpolymer Rubber (EPDM) | |
| Shield Material | - | |
| Shield Coverage | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $65.60254 | $65,602.54 | 

 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China