
7600-0003-03 | |
---|---|
DigiKey Part Number | 4414-7600-0003-03-ND |
Manufacturer | |
Manufacturer Product Number | 7600-0003-03 |
Description | TERM BLOCK PLUG 3POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Pluggable Terminal Block Vertical 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pluggable Terminal Block | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Header Orientation | Vertical | |
Plug Wire Entry | 180° | |
Termination Style | Screw | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 16A | |
Voltage - IEC | 500 V | |
Current - UL | 10 A | |
Voltage - UL | 500 V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Color | White | |
Operating Temperature | -40°C ~ 130°C | |
Contact Mating Finish | Tin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.96000 | $30.96 |
10 | $22.03000 | $220.30 |
25 | $19.26640 | $481.66 |
50 | $17.52880 | $876.44 |
100 | $16.08860 | $1,608.86 |
250 | $14.58800 | $3,647.00 |
500 | $13.71336 | $6,856.68 |
1,000 | $13.02265 | $13,022.65 |
5,000 | $11.94807 | $59,740.35 |