
6355-0065-12 | |
|---|---|
DigiKey Part Number | 4414-6355-0065-12-ND |
Manufacturer | |
Manufacturer Product Number | 6355-0065-12 |
Description | CONN D-SUB RCPT 15POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Primary Material Metal |
Packaging Bag | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Features Assembly |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Cable Side (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $77.20000 | $77.20 |
| 10 | $65.57500 | $655.75 |
| 30 | $60.68000 | $1,820.40 |
| 50 | $58.53060 | $2,926.53 |
| 100 | $55.73680 | $5,573.68 |
| 250 | $52.24896 | $13,062.24 |
| 500 | $49.75668 | $24,878.34 |
| 1,000 | $47.38445 | $47,384.45 |

