
6355-0002-14 | |
|---|---|
DigiKey Part Number | 4414-6355-0002-14-ND |
Manufacturer | |
Manufacturer Product Number | 6355-0002-14 |
Description | CONN D-SUB RCPT 37POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Primary Material Metal |
Packaging Bag | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Features Assembly |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Cable Side (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6355-0001-14 | Encitech Connectors AB | 78 | 4414-6355-0001-14-ND | $34.98000 | Parametric Equivalent |
| 6355-0002-34 | Encitech Connectors AB | 5 | 4414-6355-0002-34-ND | $169.67000 | Parametric Equivalent |
| 6355-0003-14 | Encitech Connectors AB | 17 | 4414-6355-0003-14-ND | $77.57000 | Parametric Equivalent |
| 6355-0003-34 | Encitech Connectors AB | 10 | 4414-6355-0003-34-ND | $160.27000 | Parametric Equivalent |
| 6355-0004-14 | Encitech Connectors AB | 10 | 4414-6355-0004-14-ND | $67.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $85.59000 | $85.59 |
| 10 | $72.75200 | $727.52 |
| 30 | $67.31767 | $2,019.53 |
| 50 | $64.93340 | $3,246.67 |
| 100 | $61.83470 | $6,183.47 |
| 250 | $57.96488 | $14,491.22 |
| 500 | $55.20064 | $27,600.32 |
| 1,000 | $52.56868 | $52,568.68 |

