
6355-0004-14 | |
|---|---|
DigiKey Part Number | 4414-6355-0004-14-ND |
Manufacturer | |
Manufacturer Product Number | 6355-0004-14 |
Description | CONN D-SUB RCPT 37POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Primary Material Metal |
Packaging Bag | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Features Assembly |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Cable Side (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.09000 | $67.09 |
| 10 | $57.04100 | $570.41 |
| 30 | $52.78200 | $1,583.46 |
| 50 | $50.91240 | $2,545.62 |
| 100 | $48.48300 | $4,848.30 |
| 250 | $45.44812 | $11,362.03 |
| 500 | $43.28012 | $21,640.06 |
| 1,000 | $41.21643 | $41,216.43 |

