
3261-0008-05 | |
|---|---|
DigiKey Part Number | 4414-3261-0008-05-ND |
Manufacturer | |
Manufacturer Product Number | 3261-0008-05 |
Description | CAT5E UNSH. KEYSTONE JACK, WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Polycarbonate (PC) | |
Interior Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Exterior Housing Color | White | |
Interior Housing Color | White | |
Exterior Contact Material | Phosphor Bronze | |
Interior Contact Material | Phosphor Bronze | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Nickel | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.80000 | $20.80 |
| 10 | $17.70400 | $177.04 |
| 25 | $16.59440 | $414.86 |
| 50 | $15.80140 | $790.07 |
| 100 | $15.04590 | $1,504.59 |
| 250 | $14.10344 | $3,525.86 |
| 500 | $13.43020 | $6,715.10 |
| 1,000 | $12.78935 | $12,789.35 |
| 2,500 | $11.98924 | $29,973.10 |



