
3251-0003-02 | |
---|---|
DigiKey Part Number | 4414-3251-0003-02-ND |
Manufacturer | |
Manufacturer Product Number | 3251-0003-02 |
Description | 8/8 SHIELDED MOD. JACK, V, THT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
LED Color | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.11000 | $11.11 |
10 | $9.46000 | $94.60 |
25 | $8.86160 | $221.54 |
60 | $8.33100 | $499.86 |
120 | $7.93275 | $951.93 |
300 | $7.43570 | $2,230.71 |
540 | $7.13350 | $3,852.09 |
1,020 | $6.82039 | $6,956.80 |
2,520 | $6.39889 | $16,125.20 |