cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM4095HMSO16B+

DigiKey Part Number
2651-EM4095HMSO16B+TR-ND - Tape & Reel (TR)
2651-EM4095HMSO16B+CT-ND - Cut Tape (CT)
2651-EM4095HMSO16B+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EM4095HMSO16B+
Description
125KHZ-134KHZ, READ/WRITE ANALOG
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RFID Transponder IC 100kHz ~ 150kHz 4.1V ~ 5.5V 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EM Microelectronic
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
RFID Transponder
Frequency
100kHz ~ 150kHz
Standards
-
Interface
-
Voltage - Supply
4.1V ~ 5.5V
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54,726
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$34.67000$34.67
10$29.99100$299.91
25$28.35880$708.97
100$26.11130$2,611.13
250$24.76364$6,190.91
500$23.81222$11,906.11
1,000$22.91568$22,915.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$21.80963$54,524.07
Manufacturers Standard Package