
EM1344V221SO8B+ | |
|---|---|
DigiKey Part Number | 2651-EM1344V221SO8B+TR-ND - Tape & Reel (TR) 2651-EM1344V221SO8B+CT-ND - Cut Tape (CT) 2651-EM1344V221SO8B+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EM1344V221SO8B+ |
Description | CMOS CIRCUIT FOR ANALOG QUARTZ C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver CMOS 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EM Microelectronic | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver | |
Output Configuration | Half Bridge (2) | |
Interface | - | |
Technology | CMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 4mA | |
Voltage - Supply | 1.1V ~ 1.8V | |
Voltage - Load | - | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.67000 | $11.67 |
| 10 | $8.52600 | $85.26 |
| 25 | $7.73440 | $193.36 |
| 100 | $6.86130 | $686.13 |
| 250 | $6.44520 | $1,611.30 |
| 500 | $6.19426 | $3,097.13 |
| 1,000 | $5.98769 | $5,987.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.76962 | $14,424.05 |
| 5,000 | $5.63816 | $28,190.80 |
| 7,500 | $5.57235 | $41,792.62 |
| 12,500 | $5.49941 | $68,742.62 |

