
TRANS5_COD200G | |
---|---|
DigiKey Part Number | 4874-TRANS5_COD200G-ND |
Manufacturer | |
Manufacturer Product Number | TRANS5_COD200G |
Description | SENSOR CARBON MONOXIDE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Carbon Monoxide (CO) Sensor 2 V ~ 10 V, 4mA ~ 20mA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ELT SENSOR CORP | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Carbon Monoxide (CO) | |
Accuracy | ±5% | |
Output | 2 V ~ 10 V, 4mA ~ 20mA | |
Operating Temperature | -10°C ~ 50°C | |
Voltage - Supply | 17.5V ~ 30V | |
Current - Supply | 20mA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $913.23000 | $913.23 |
5 | $849.13200 | $4,245.66 |
10 | $825.24700 | $8,252.47 |
25 | $796.65760 | $19,916.44 |
50 | $777.08240 | $38,854.12 |
100 | $759.11680 | $75,911.68 |