SJV-SERIES-6.3x6.1mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RVS-6V101MF55U-R

DigiKey Part Number
604-1266-2-ND - Tape & Reel (TR)
604-1266-1-ND - Cut Tape (CT)
604-1266-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RVS-6V101MF55U-R
Description
CAP ALUM 100UF 20% 6.3V SMD
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5Ohm @ 120Hz 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
5Ohm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
61 mA @ 120 Hz
Ripple Current @ High Frequency
76.25 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,387
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.69000$2.69
10$1.66400$16.64
50$1.21400$60.70
100$1.07040$107.04
500$0.82352$411.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.74544$745.44
2,000$0.68042$1,360.84
3,000$0.64757$1,942.71
5,000$0.61091$3,054.55
7,000$0.58936$4,125.52
10,000$0.56854$5,685.40
12,000$0.55863$6,703.56
24,000$0.52510$12,602.40
25,000$0.52331$13,082.75
Manufacturers Standard Package