
RVS-6V101MF55U-R | |
|---|---|
DigiKey Part Number | 604-1266-2-ND - Tape & Reel (TR) 604-1266-1-ND - Cut Tape (CT) 604-1266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RVS-6V101MF55U-R |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 5Ohm @ 120Hz | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 61 mA @ 120 Hz | |
Ripple Current @ High Frequency | 76.25 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 10 | $1.66400 | $16.64 |
| 50 | $1.21400 | $60.70 |
| 100 | $1.07040 | $107.04 |
| 500 | $0.82352 | $411.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.74544 | $745.44 |
| 2,000 | $0.68042 | $1,360.84 |
| 3,000 | $0.64757 | $1,942.71 |
| 5,000 | $0.61091 | $3,054.55 |
| 7,000 | $0.58936 | $4,125.52 |
| 10,000 | $0.56854 | $5,685.40 |
| 12,000 | $0.55863 | $6,703.56 |
| 24,000 | $0.52510 | $12,602.40 |
| 25,000 | $0.52331 | $13,082.75 |

