
RSCVS3343R6G08012T | |
|---|---|
DigiKey Part Number | 604-RSCVS3343R6G08012TTR-ND - Tape & Reel (TR) 604-RSCVS3343R6G08012TCT-ND - Cut Tape (CT) 604-RSCVS3343R6G08012TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSCVS3343R6G08012T |
Description | CAP 330MF 3.6V SURFACE MNT |
Customer Reference | |
Detailed Description | 330 mF (EDLC) Supercapacitor 3.6 V Radial, Can - SMD 30Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elna America | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | 330 mF | |
Tolerance | - | |
Voltage - Rated | 3.6 V | |
ESR (Equivalent Series Resistance) | 30Ohm | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.84000 | $22.84 |
| 10 | $15.79500 | $157.95 |
| 50 | $13.00800 | $650.40 |
| 100 | $12.14560 | $1,214.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $11.08113 | $3,324.34 |
| 600 | $10.56050 | $6,336.30 |
| 900 | $10.29957 | $9,269.61 |
| 1,500 | $10.01037 | $15,015.56 |
| 2,100 | $9.84129 | $20,666.71 |
| 3,000 | $9.67862 | $29,035.86 |
| 3,600 | $9.60151 | $34,565.44 |
| 7,200 | $9.34187 | $67,261.46 |
| 7,500 | $9.32808 | $69,960.60 |

