
RSCVN2245R5G08012T | |
|---|---|
DigiKey Part Number | 604-RSCVN2245R5G08012TTR-ND - Tape & Reel (TR) 604-RSCVN2245R5G08012TCT-ND - Cut Tape (CT) 604-RSCVN2245R5G08012TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSCVN2245R5G08012T |
Description | CAP 220MF -20% +80% 5.5V SMD |
Customer Reference | |
Detailed Description | 220 mF (EDLC) Supercapacitor 5.5 V Radial, Can - SMD 30Ohm 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elna America | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | 220 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 30Ohm | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.12000 | $41.12 |
| 10 | $29.72100 | $297.21 |
| 50 | $25.19840 | $1,259.92 |
| 100 | $23.79920 | $2,379.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $22.06930 | $6,620.79 |
| 600 | $21.22230 | $12,733.38 |
| 900 | $20.79801 | $18,718.21 |
| 1,500 | $20.32755 | $30,491.32 |
| 2,100 | $20.05254 | $42,110.33 |


