DBN-5R5D224T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSCBN2245R5G07014T

DigiKey Part Number
604-RSCBN2245R5G07014T-ND
Manufacturer
Manufacturer Product Number
RSCBN2245R5G07014T
Description
CAP 220MF -20% +80% 5.5V T/H
Customer Reference
Detailed Description
220 mF (EDLC) Supercapacitor 5.5 V Radial, Can 25Ohm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Elna America
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
220 mF
Tolerance
-20%, +80%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
25Ohm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 70°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.531" Dia (13.50mm)
Height - Seated (Max)
0.295" (7.50mm)
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,457
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$19.79000$19.79
10$13.54000$135.40
50$11.06360$553.18
200$9.66970$1,933.94
600$8.89210$5,335.26
1,000$8.60455$8,604.55
2,600$8.16568$21,230.77
5,000$7.92628$39,631.40
Manufacturers Standard Package