RFS-100V2R2MF3#5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Elna America
In Stock: 0
Unit Price: $0.54750

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 15,975
Unit Price: $4.94000
Datasheet

Upgrade


Nichicon
In Stock: 1,112
Unit Price: $3.46000
Datasheet

Upgrade


Nichicon
In Stock: 1,492
Unit Price: $3.46000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $0.00000
Datasheet
RFS Series 6.30mm x 11.00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFS-100V2R2MF3#5

DigiKey Part Number
604-1104-ND
Manufacturer
Manufacturer Product Number
RFS-100V2R2MF3#5
Description
CAP ALUM 2.2UF 20% 100V RADIAL
Customer Reference
Detailed Description
2.2 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
25 mA @ 120 Hz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable