517D225M160AA6AE3 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 15,975
Unit Price: $4.93000
Datasheet

Upgrade


Nichicon
In Stock: 1,492
Unit Price: $3.45000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.00447
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,112
Unit Price: $3.45000
Datasheet
517D226M100BB6AE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

517D225M160AA6AE3

DigiKey Part Number
517D225M160AA6AE3-ND
Manufacturer
Manufacturer Product Number
517D225M160AA6AE3
Description
CAP ALUM 2.2UF 20% 160V RADIAL
Customer Reference
Detailed Description
2.2 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
25 mA @ 120 Hz
Ripple Current @ High Frequency
40 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes