
D7G0511N | |
---|---|
DigiKey Part Number | D7G0511N-ND |
Manufacturer | |
Manufacturer Product Number | D7G0511N |
Description | SWITCH ROTARY 2-11POS 1A 115V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 11 Position SP11T 1A (AC), 2.25A (DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Electroswitch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 2 ~ 11 | |
Index Stops | Adjustable | |
Number of Decks | 5 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP11T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 1A (AC), 2.25A (DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round (6.35mm Dia) | |
Actuator Length | 47.63mm | |
Angle of Throw | 30° | |
Contact Material | Brass | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 124.66mm | |
Panel Cutout Dimensions | Circular - 9.78mm Dia | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,821.97000 | $3,821.97 |