
D2D0305S-L60F02 | |
---|---|
DigiKey Part Number | D2D0305S-L60F02-ND |
Manufacturer | |
Manufacturer Product Number | D2D0305S-L60F02 |
Description | SWITCH ROTARY 5POS 250MA 115V |
Customer Reference | |
Detailed Description | Rotary Switch 5 Position 3P5T 250mA (AC), 550mA (DC) 115 VAC Panel Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Electroswitch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 5 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 3 | |
Circuit per Deck | 3P5T | |
Contact Timing | Shorting (MBB) | |
Current Rating (Amps) | 250mA (AC), 550mA (DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 9.52mm | |
Angle of Throw | 60° | |
Contact Material | Brass | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 11.99mm | |
Panel Cutout Dimensions | Circular - 9.78mm Dia | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,022.84000 | $1,022.84 |