ETP10095
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETP10095

DigiKey Part Number
5082-ETP10095-ND
Manufacturer
Manufacturer Product Number
ETP10095
Description
Thermistor Probe, Flag, 10K 1%
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Ring Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EI Sensor Technologies
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
-
B0/50
3892K
B25/50
-
B25/75
-
B25/85
3977K
B25/100
-
Operating Temperature
-55°C ~ 150°C
Length - Lead Wire
6.00" (152.40mm)
Mounting Type
Free Hanging
Package / Case
Ring Lug
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 435
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$50.42000$50.42
5$45.39000$226.95
10$43.51800$435.18
25$41.28160$1,032.04
50$39.75100$1,987.55
100$38.34870$3,834.87
500$35.52620$17,763.10
1,000$34.47413$34,474.13
Manufacturers Standard Package