
ETP10078 | |
---|---|
DigiKey Part Number | 5082-ETP10078-ND |
Manufacturer | |
Manufacturer Product Number | ETP10078 |
Description | THERMISTOR PROBE 1/2-14 NPT, 10K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Cylindrical Probe, Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EI Sensor Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | 150°C | |
Length - Lead Wire | 34.50" (876.30mm) | |
Mounting Type | Free Hanging | |
Package / Case | Cylindrical Probe, Stainless Steel |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $135.89000 | $135.89 |
5 | $123.70600 | $618.53 |
10 | $119.19100 | $1,191.91 |
25 | $113.79120 | $2,844.78 |
50 | $110.09640 | $5,504.82 |
100 | $106.70850 | $10,670.85 |
500 | $99.88188 | $49,940.94 |