
ETP10005 | |
---|---|
DigiKey Part Number | 5082-ETP10005-ND |
Manufacturer | |
Manufacturer Product Number | ETP10005 |
Description | THERMISTOR PROBE, VINYL, 10K 1%, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Probe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EI Sensor Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 80°C | |
Length - Lead Wire | 36.00" (914.40mm) | |
Mounting Type | Free Hanging | |
Package / Case | Probe |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.30000 | $24.30 |
5 | $21.71000 | $108.55 |
10 | $20.72500 | $207.25 |
25 | $19.56520 | $489.13 |
50 | $18.77040 | $938.52 |
100 | $18.04290 | $1,804.29 |
500 | $16.57866 | $8,289.33 |
1,000 | $16.03354 | $16,033.54 |
5,000 | $14.93556 | $74,677.80 |