
ERP10075-102-A-11-0036 | |
---|---|
DigiKey Part Number | 5082-ERP10075-102-A-11-0036-ND |
Manufacturer | |
Manufacturer Product Number | ERP10075-102-A-11-0036 |
Description | SENSOR RTD PIPE SENSOR ASSY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RTD 3850ppm/°C Pipe Sensor Assembly |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EI Sensor Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | ±0.06% | |
RTD Material | - | |
Operating Temperature | 150°C | |
Termination | Wire Leads | |
Accuracy | ±0.15°C | |
Temperature Coefficient | 3850ppm/°C | |
Mounting Type | Clip On | |
Package / Case | Pipe Sensor Assembly |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $160.68000 | $160.68 |
5 | $146.58400 | $732.92 |
10 | $141.35600 | $1,413.56 |
25 | $135.09880 | $3,377.47 |
50 | $130.81680 | $6,540.84 |
100 | $126.88910 | $12,688.91 |
500 | $118.97494 | $59,487.47 |