
TI375N1156C4 | |
|---|---|
DigiKey Part Number | 2134-TI375N1156C4-ND |
Manufacturer | |
Manufacturer Product Number | TI375N1156C4 |
Description | FPGA TITANIUM TI375 1156BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Titanium™ Field Programmable Gate Array (FPGA) IC 337 28867297 370137 1156-BBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Logic Elements/Cells | 370137 | |
Total RAM Bits | 28867297 | |
Number of I/O | 337 | |
Voltage - Supply | 0.92V ~ 0.98V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | ||
Supplier Device Package | 1156-FBGA (35x35) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,694.33000 | $3,694.33 |
| 10 | $3,304.19300 | $33,041.93 |


