New Product
Human Machine Interface (HMI)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Human Machine Interface (HMI)
ED-HMI3632-101C-10432-S
ED-HMI3632-101C-10432-S

ED-HMI3632-101C-10432-S

DigiKey Part Number
4555-ED-HMI3632-101C-10432-S-ND
Manufacturer
Manufacturer Product Number
ED-HMI3632-101C-10432-S
Description
RPI HMI 10.1'' W/CM5104032
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDATEC
Series
Packaging
Box
Part Status
Active
Operating Temperature
-20°C ~ 60°C
Ingress Protection
-
Voltage - Supply
9 ~ 36VDC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$3,893.24000$3,893.24