ED-HMI3020-101C-08002-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ED-HMI3020-101C-08002-P
ED-HMI3020-101C-08002-P
ED-HMI3020-101C-08002

ED-HMI3020-101C-04001

DigiKey Part Number
4555-ED-HMI3020-101C-04001-ND
Manufacturer
Manufacturer Product Number
ED-HMI3020-101C-04001
Description
RASPBERRY PI 5 10.1" HMI W/ PI5
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDATEC
Series
Packaging
Box
Part Status
Active
Operating Temperature
-25°C ~ 60°C
Ingress Protection
-
Voltage - Supply
5VDC
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2,578.09000$2,578.09