ED-GW1302S-915M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ED-GW1302S-915M
ED-GW1302S-915M

ED-GW1302S-915M

DigiKey Part Number
4555-ED-GW1302S-915M-ND
Manufacturer
Manufacturer Product Number
ED-GW1302S-915M
Description
RF TXRX MOD NAVIGATIONMINI PCIE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Navigation LoRa Transceiver Module 902MHz ~ 928MHz Antenna Not Included mini PCIe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Navigation
Protocol
Modulation
LoRa
Frequency
902MHz ~ 928MHz
Data Rate
-
Power - Output
27dBm
Sensitivity
-141dBi
Serial Interfaces
SPI
Antenna Type
Antenna Not Included
Utilized IC / Part
SX1302
Memory Size
-
Voltage - Supply
3V ~ 3.6V
Current - Receiving
54mA
Current - Transmitting
306mA
Mounting Type
mini PCIe
Operating Temperature
0°C ~ 60°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
10$755.41200$7,554.12
Manufacturers Standard Package