



ED-CM0NANO-10008 | |
|---|---|
DigiKey Part Number | 4555-ED-CM0NANO-10008-ND |
Manufacturer | |
Manufacturer Product Number | ED-CM0NANO-10008 |
Description | SBC W/RPI CM0100008 1GHZ 4 CORE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2.4GHz 4 Core 512MB/0GB RAM ARM® Cortex®-A53 |
Datasheet | Datasheet |
Category | Size / Dimension 3.937" x 3.346" (100.00mm x 85.00mm) |
Manufacturer EDATEC | Expansion Site/Bus CSI, DSI, HDMI, GPIO, IPEX, MicroSD, PoE HAT, USB |
Series | RAM Capacity/Installed 512MB/0GB |
Packaging Box | Storage Interface eMMC, microSD |
Part Status Active | Video Outputs H.264 |
Core Processor ARM® Cortex®-A53 | Ethernet 10/100 Mbps |
Speed 2.4GHz | USB USB 2.0 |
Number of Cores 4 | Watchdog Timer Yes |
Power (Watts) 3.5W | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $712.15000 | $712.15 |









