



ED-CM0NANO-10000 | |
|---|---|
DigiKey Part Number | 4555-ED-CM0NANO-10000-ND |
Manufacturer | |
Manufacturer Product Number | ED-CM0NANO-10000 |
Description | SBC w/RPI CM0100000 1GHZ 4 CORE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2.4GHz 4 Core 512MB/512MB RAM ARM® Cortex®-A53 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDATEC | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53 | |
Speed | 2.4GHz | |
Number of Cores | 4 | |
Power (Watts) | 3.5W | |
Cooling Type | No Active Cooling | |
Size / Dimension | 3.937" x 3.346" (100.00mm x 85.00mm) | |
Form Factor | - | |
Expansion Site/Bus | CSI, DSI, HDMI, GPIO, IPEX, MicroSD, PoE HAT, USB | |
RAM Capacity/Installed | 512MB/512MB | |
Storage Interface | eMMC, microSD | |
Video Outputs | H.264 | |
Ethernet | 10/100 Mbps | |
USB | USB 2.0 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | Power Supply | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $400.80000 | $400.80 |










