
687B14224611100 | |
---|---|
DigiKey Part Number | 151-687B14224611100-ND |
Manufacturer | |
Manufacturer Product Number | 687B14224611100 |
Description | POGO CONTACT MAGNETIC MALE CABLE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Rectangular 05 pos Socket 4 pos Male Magnetic DC Connector 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 687B14224611100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Rectangular 05 pos Socket 4 pos Male Magnetic DC Connector | |
Length | 3.28' (1.00m) | |
Cable Type | Flat | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $658.62480 | $65,862.48 |